-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV50ENEA - 30V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2533-1-ND
|
DigiKey | MOSFET N-CH 30V 3.9A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3824 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
PMV50ENEAR
|
Avnet Americas | Trans MOSFET N-CH 30V 3.9A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV50ENEAR) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0920 / $0.1098 | Buy Now |
DISTI #
771-PMV50ENEAR
|
Mouser Electronics | MOSFET PMV50ENEA/SOT23/TO-236AB RoHS: Compliant | 30525 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | PMV50ENEA Series 30 V 3.9 A Surface Mount N-Channel Trench MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0912 / $0.1020 | Buy Now |
|
Future Electronics | PMV50ENEA Series 30 V 3.9 A Surface Mount N-Channel Trench MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0912 / $0.1020 | Buy Now |
|
Rochester Electronics | PMV50ENEA - Small Signal Field-Effect Transistor, 3.9A, 30V, N-Channel, Silicon, MOSFET, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0828 / $0.0974 | Buy Now |
DISTI #
PMV50ENEAR
|
TTI | MOSFET PMV50ENEA/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1197 |
|
RFQ | |
DISTI #
PMV50ENEAR
|
Avnet Asia | Trans MOSFET N-CH 30V 3.9A 3-Pin TO-236AB T/R (Alt: PMV50ENEAR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0873 / $0.0976 | Buy Now |
DISTI #
PMV50ENEAR
|
Avnet Silica | Trans MOSFET N-CH 30V 3.9A 3-Pin TO-236AB T/R (Alt: PMV50ENEAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV50ENEAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV50ENEAR
Nexperia
PMV50ENEA - 30V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.9 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |