-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV48XP - 20 V, 3.5 A P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMV48XP/MIR by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 237 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV48XP/MIR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV48XP/MIR
Nexperia
PMV48XP - 20 V, 3.5 A P-channel Trench MOSFET@en-us TO-236 3-Pin
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV48XP/MIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV48XP/MIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QM2401K | UPI Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, 3.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | PMV48XP/MIR vs QM2401K |
AM2325P-T1 | Analog Power | Check for Price | Small Signal Field-Effect Transistor, 3.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | PMV48XP/MIR vs AM2325P-T1 |
PMV48XPVL | Nexperia | Check for Price | PMV48XP - 20 V, 3.5 A P-channel Trench MOSFET@en-us TO-236 3-Pin | PMV48XP/MIR vs PMV48XPVL |
QM2403K | UPI Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, 3.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | PMV48XP/MIR vs QM2403K |
934065361235 | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | PMV48XP/MIR vs 934065361235 |
PMV50XPR | Nexperia | $0.2402 | PMV50XP - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin | PMV48XP/MIR vs PMV50XPR |