-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV28UNEA - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2085
|
Newark | Mosfet, N-Ch, 20V, 4.7A, To-236Ab, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Nexperia PMV28UNEAR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7340 |
|
$0.0650 | Buy Now |
DISTI #
35AH4903
|
Newark | Pmv28Unea/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMV28UNEAR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
1727-2530-1-ND
|
DigiKey | MOSFET N-CH 20V 4.7A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6444 In Stock |
|
$0.0827 / $0.3800 | Buy Now |
DISTI #
PMV28UNEAR
|
Avnet Americas | Small Signal low RDSon automotiveTrans MOSFET N-CH 20V 4.7A 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMV28UNEAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0776 | Buy Now |
DISTI #
771-PMV28UNEAR
|
Mouser Electronics | MOSFET PMV28UNEA/SOT23/TO-236AB RoHS: Compliant | 4623 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | N-Channel 20 V 4.7 A 32 mOhm 510 mW Surface Mount Trench Mosfet - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 42000Reel |
|
$0.0680 / $0.0767 | Buy Now |
|
Future Electronics | N-Channel 20 V 4.7 A 32 mOhm 510 mW Surface Mount Trench Mosfet - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0804 / $0.0904 | Buy Now |
DISTI #
69904147
|
Verical | Trans MOSFET N-CH 20V 4.7A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 | Americas - 1040 |
|
$0.0950 / $0.0982 | Buy Now |
DISTI #
PMV28UNEAR
|
TTI | MOSFET PMV28UNEA/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0820 / $0.0890 | Buy Now |
DISTI #
PMV28UNEA
|
TTI | MOSFET N CHAN 20V SOT23 TO236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV28UNEAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV28UNEAR
Nexperia
PMV28UNEA - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |