-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV20EN - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5967
|
Newark | Mosfet, N-Ch, 30V, 6A, To-236Ab Rohs Compliant: Yes |Nexperia PMV20ENR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
74AH1165
|
Newark | Mosfet, N-Ch, 30V, 6A, To-236Ab Rohs Compliant: Yes |Nexperia PMV20ENR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1180 / $0.4370 | Buy Now |
DISTI #
23AC9002
|
Newark | Pmv20En/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMV20ENR Min Qty: 5556 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 | Buy Now |
DISTI #
1727-2301-1-ND
|
DigiKey | MOSFET N-CH 30V 6A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
173995 In Stock |
|
$0.0754 / $0.4700 | Buy Now |
DISTI #
PMV20ENR
|
Avnet Americas | Trans MOSFET N-CH 30V 7.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMV20ENR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0533 / $0.0636 | Buy Now |
DISTI #
771-PMV20ENR
|
Mouser Electronics | MOSFET PMV20EN/SOT23/TO-236AB RoHS: Compliant | 105956 |
|
$0.0650 / $0.4600 | Buy Now |
|
Future Electronics | PMV20ENR Series 30 V 6 A Surface Mount N-Channel TrenchMOS FET - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0553 / $0.0624 | Buy Now |
|
Future Electronics | PMV20ENR Series 30 V 6 A Surface Mount N-Channel TrenchMOS FET - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0553 / $0.0624 | Buy Now |
|
Bristol Electronics | 7106 |
|
RFQ | ||
|
Quest Components | 5684 |
|
$0.5250 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV20ENR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV20ENR
Nexperia
PMV20EN - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.94 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |