Part Details for PMV20ENR by NXP Semiconductors
Overview of PMV20ENR by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMV20ENR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1278 |
|
RFQ | ||
|
Quest Components | 1022 |
|
$0.1218 / $0.4060 | Buy Now |
Part Details for PMV20ENR
PMV20ENR CAD Models
PMV20ENR Part Data Attributes:
|
PMV20ENR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMV20ENR
NXP Semiconductors
PMV20EN - 30 V, N-channel Trench MOSFET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 7.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.94 W | |
Surface Mount | YES |