Part Details for PMV2-3RB-3K by Panduit Corp
Overview of PMV2-3RB-3K by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMV2-3RB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 21.3mm 5.8mm Tin Strip on Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000630366
|
Sager | Terminals Metric Ring Terminal vinyl insulated, 1 | 0 |
|
Buy Now |
Part Details for PMV2-3RB-3K
PMV2-3RB-3K CAD Models
PMV2-3RB-3K Part Data Attributes:
|
PMV2-3RB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PMV2-3RB-3K
Panduit Corp
Ring Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |