-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV16XN - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4899
|
Newark | Pmv16Xn/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMV16XNR Min Qty: 5447 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.1190 | Buy Now |
DISTI #
68Y7841
|
Newark | Mosfet, N-Ch, 20V, 6.8A, To-236Ab, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:6.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:650Mv Rohs Compliant: Yes |Nexperia PMV16XNR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 405 |
|
$0.1470 / $0.3800 | Buy Now |
DISTI #
86AK5965
|
Newark | Mosfet, N-Ch, 20V, 6.8A, To-236Ab Rohs Compliant: Yes |Nexperia PMV16XNR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1090 / $0.1230 | Buy Now |
DISTI #
1727-2300-1-ND
|
DigiKey | MOSFET N-CH 20V 6.8A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29864 In Stock |
|
$0.0839 / $0.3900 | Buy Now |
DISTI #
PMV16XNR
|
Avnet Americas | Trans MOSFET N-CH 20V 8.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMV16XNR) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0687 / $0.0820 | Buy Now |
DISTI #
771-PMV16XNR
|
Mouser Electronics | MOSFET PMV16XN/SOT23/TO-236AB RoHS: Compliant | 113049 |
|
$0.0860 / $0.3600 | Buy Now |
|
Future Electronics | PMV16XNR Series 20 V 20 mOhm 20.2 nC 1200 mW N-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0713 / $0.0800 | Buy Now |
|
Future Electronics | PMV16XNR Series 20 V 20 mOhm 20.2 nC 1200 mW N-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0690 / $0.0778 | Buy Now |
|
Future Electronics | PMV16XNR Series 20 V 20 mOhm 20.2 nC 1200 mW N-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0690 / $0.0778 | Buy Now |
DISTI #
PMV16XNR
|
TTI | MOSFET PMV16XN/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 51000 In Stock |
|
$0.0720 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV16XNR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV16XNR
Nexperia
PMV16XN - 20 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.8 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 125 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.94 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |