-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV100XPEA - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3939
|
Newark | Mosfet, P-Ch, 20V, 2.4A, To-236Ab, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Nexperia PMV100XPEAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 846 |
|
$0.0470 | Buy Now |
DISTI #
1727-2728-1-ND
|
DigiKey | MOSFET P-CH 20V 2.4A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7997 In Stock |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
PMV100XPEAR
|
Avnet Americas | Transistor MOSFET P-CH 20V 2.4A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV100XPEAR) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 / $0.0607 | Buy Now |
DISTI #
771-PMV100XPEAR
|
Mouser Electronics | MOSFET PMV100XPEA/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0530 / $0.4500 | Order Now |
DISTI #
E02:0323_10321921
|
Arrow Electronics | Trans MOSFET P-CH 20V 2.4A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2322 | Europe - 30000 |
|
$0.0498 / $0.0567 | Buy Now |
DISTI #
V72:2272_16421367
|
Arrow Electronics | Trans MOSFET P-CH 20V 2.4A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 837 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2247 Container: Cut Strips | Americas - 5305 |
|
$0.0526 / $0.1195 | Buy Now |
|
Future Electronics | P-Channel 20 V 2.4 A 128 mOhm 463 mW Surface Mount Trench Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0501 / $0.0570 | Buy Now |
|
Future Electronics | P-Channel 20 V 2.4 A 128 mOhm 463 mW Surface Mount Trench Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0488 / $0.0731 | Buy Now |
DISTI #
69171462
|
Verical | Trans MOSFET P-CH 20V 2.4A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 30000 |
|
$0.0496 / $0.0565 | Buy Now |
DISTI #
65551791
|
Verical | Trans MOSFET P-CH 20V 2.4A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 837 Package Multiple: 1 Date Code: 2247 | Americas - 5305 |
|
$0.0526 / $0.1195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV100XPEAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV100XPEAR
Nexperia
PMV100XPEA - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |