Part Details for PMV1-P10-CY by Panduit Corp
Overview of PMV1-P10-CY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMV1-P10-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metric Pin Terminal, 0.5 – 1.0mm² wire range, vinyl barrel insulated. RoHS: Compliant |
175 In Stock |
|
$0.9270 / $6.5300 | Buy Now |
DISTI #
51673407
|
Verical | Pin Terminal 16-20AWG Copper Red PIN 21.1mm Tin Min Qty: 20 Package Multiple: 20 Date Code: 1506 | Americas - 160 |
|
$1.4303 / $8.4915 | Buy Now |
|
Master Electronics | Metric Pin Terminal, 0.5 – 1.0mm² wire range, vinyl barrel insulated. RoHS: Compliant |
175 In Stock |
|
$0.9270 / $6.5300 | Buy Now |