Part Details for PMT760EN,115 by NXP Semiconductors
Results Overview of PMT760EN,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMT760EN,115 Information
PMT760EN,115 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMT760EN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86138008
|
Verical | PMT760EN,115 Min Qty: 6508 Package Multiple: 1 Date Code: 1401 | Americas - 2125230 |
|
$0.0576 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, SC-73 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2125230 |
|
$0.0461 / $0.0542 | Buy Now |
Part Details for PMT760EN,115
PMT760EN,115 CAD Models
PMT760EN,115 Part Data Attributes
|
PMT760EN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMT760EN,115
NXP Semiconductors
100 V N-channel Trench MOSFET SC-73 4-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.2 W | |
Surface Mount | YES |