There are no models available for this part yet.
Overview of PMT20RIM by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PMT20RIM by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R1212
|
Newark | Photo Tr Pl Mute 20M Spdt |Carlo Gavazzi PMT20RIM RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.2700 / $247.5000 | Buy Now | |
DISTI #
1864-2167-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M MUTE Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$247.0000 | Buy Now | |
DISTI #
225-PMT20RIM
|
Mouser Electronics | Photoelectric Sensors PHOTO TR PL MUTE 20M SPDT RoHS: Compliant | 0 |
|
$226.7200 / $232.6900 | Order Now | |
DISTI #
70630221
|
RS | Through-Beam Photoelectric Receiver, Range:20000mm,10.8-264VDC & 21.6-264VAC | Carlo Gavazzi Inc. PMT20RIM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$221.7000 / $238.3800 | RFQ | |
Onlinecomponents.com | PHOTO TR PL MUTE 20M SPDT RoHS: Compliant |
1 Partner Stock |
|
$212.1600 / $247.4500 | Buy Now | ||
DISTI #
69768494
|
Verical | PMT20RIM Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$200.0800 | Buy Now | |
DISTI #
PMT20RIM
|
TME | Sensor: photoelectric, Range: 20m, SPDT, transmitter-receiver Min Qty: 1 | 0 |
|
$129.1600 / $150.0100 | RFQ | |
DISTI #
C1S155600233016
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$240.0000 | Buy Now | |
Master Electronics | PHOTO TR PL MUTE 20M SPDT RoHS: Compliant |
1 Partner Stock |
|
$212.1600 / $247.4500 | Buy Now |