Part Details for PMT1040004 by Coto Technology USA
Overview of PMT1040004 by Coto Technology USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT1040004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Gas Discharge Tubes 400VDC 2pF Radial Thru-Hole RoHS: Compliant |
500 In Stock |
|
$4.1900 / $24.5600 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 400VDC 2pF Radial Thru-Hole RoHS: Compliant |
500 In Stock |
|
$4.1900 / $24.5600 | Buy Now |