Part Details for PMT-D2V100W1AH by Delta Electronics Inc
Overview of PMT-D2V100W1AH by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for PMT-D2V100W1AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMT-D2V100W1AH-ND
|
DigiKey | AC/DC CONVERTER 24V 5V 100W Min Qty: 40 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2737 | Buy Now |
DISTI #
108-PMT-D2V100W1AH
|
Mouser Electronics | Switching Power Supplies 100W, Dual Outpu 24V/5V - Harness Connector | 0 |
|
$41.1600 / $42.4300 | Order Now |
DISTI #
75115996
|
RS | 100W, Dual Outpu 24V/5V - Harness Connector | Delta Electronics PMT-D2V100W1AH RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 32 Weeks | 0 |
|
$35.7200 | Buy Now |
Part Details for PMT-D2V100W1AH
PMT-D2V100W1AH CAD Models
PMT-D2V100W1AH Part Data Attributes
|
PMT-D2V100W1AH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-D2V100W1AH
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |