Part Details for PMT-D2V100W1AA by Delta Electronics Inc
Overview of PMT-D2V100W1AA by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128858-084LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S PMT | |
10129413-035LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S PMT | |
10110174-7FB0131LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly. |
Price & Stock for PMT-D2V100W1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1099-ND
|
DigiKey | AC/DC CONVERTER 24V 5V 100W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
360 In Stock |
|
$38.1848 / $46.9200 | Buy Now |
DISTI #
108-PMT-D2V100W1AA
|
Mouser Electronics | Switching Power Supplies 100W, Dual Outpu 24V/5V RoHS: Compliant | 61 |
|
$36.7100 / $38.6400 | Buy Now |
DISTI #
75115994
|
RS | 100W, Dual Outpu 24V/5V | Delta Electronics PMT-D2V100W1AA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8700 / $45.0200 | RFQ |
|
Future Electronics | PMT Series 24V/5V Dual Output Enclosed Terminal Block Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$36.8000 / $38.6400 | Buy Now |
DISTI #
84356016
|
Verical | AC/DC Power Supply Dual-OUT 24V/5V 3.5A/3A 99W 7-Pin Carton Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 38 |
|
$46.9300 / $59.0460 | Buy Now |
|
Neutron USA | Switching Power Supplies 24V / 5V 100W 178 x 97 x 38 mm | 50 |
|
$120.8500 | Buy Now |
Part Details for PMT-D2V100W1AA
PMT-D2V100W1AA CAD Models
PMT-D2V100W1AA Part Data Attributes
|
PMT-D2V100W1AA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-D2V100W1AA
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |