There are no models available for this part yet.
Overview of PMT-48V200W2BR by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for PMT-48V200W2BR by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1145-PMT-48V200W2BR-ND
|
DigiKey | AC/DC CONVERTER 48V 211W Min Qty: 1 Lead time: 32 Weeks Container: Box |
28 In Stock |
|
$32.1827 / $39.0800 | Buy Now | |
DISTI #
108-PMT-48V200W2BR
|
Mouser Electronics | Switching Power Supplies 200W / 48V RoHS: Compliant | 22 |
|
$32.8800 / $38.5500 | Buy Now | |
DISTI #
72648267
|
RS | Power Supply, 48V, 200W, Panel Mount, 6.26Lx3.82Wx1.18H, PMT2 Series | Delta Electronics PMT-48V200W2BR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 28 |
|
$35.1300 / $39.4700 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Lead time: 46 Weeks | 0 |
|
$29.1700 | Buy Now | ||
Neutron USA | Panel Mt Power Supply, 48VDC 4.4A 211.2W, Enclosed, Adj Vout, Term Block UL, In: 90-132Vac 180-264Vac | 50 |
|
$79.9900 | Buy Now |
CAD Models for PMT-48V200W2BR by Delta Electronics Inc
Part Data Attributes for PMT-48V200W2BR by Delta Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|