Part Details for PMT-48V150W2CA by Delta Power
Overview of PMT-48V150W2CA by Delta Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT-48V150W2CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7614
|
Newark | Power Supply, Ac-Dc, 48V, 3.3A Rohs Compliant: Yes |Delta Electronics/power PMT-48V150W2CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$33.8400 / $37.7700 | Buy Now |
DISTI #
84AJ1376
|
Newark | Power Supply, Ac-Dc, 48V, 3.3A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:158.4W, Output Voltage - Output 1:48V, Output Current - Output 1:3.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Delta Electronics/power PMT-48V150W2CA RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4800 / $36.9200 | Buy Now |