Part Details for PMT-24V150W1AH by Delta Electronics Inc
Overview of PMT-24V150W1AH by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT-24V150W1AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMT-24V150W1AH-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 40 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1785 | Buy Now |
DISTI #
108-PMT-24V150W1AH
|
Mouser Electronics | Switching Power Supplies 150W / 24V - Harness Connector RoHS: Compliant | 0 |
|
$36.4600 | Order Now |
DISTI #
75115974
|
RS | 150W / 24V - Harness Connector | Delta Electronics PMT-24V150W1AH RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 32 Weeks | 0 |
|
$29.3000 | Buy Now |