Part Details for PMT-24V100W2BA by Delta Electronics Inc
Overview of PMT-24V100W2BA by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128858-084LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S PMT | |
10129413-035LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S PMT | |
10110174-7FB0131LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly. |
Price & Stock for PMT-24V100W2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-PMT-24V100W2BA-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 32 Weeks Container: Box |
2310 In Stock |
|
$17.3311 / $19.3600 | Buy Now |
DISTI #
108-PMT-24V100W2BA
|
Mouser Electronics | Switching Power Supplies 100W / 24V RoHS: Compliant | 334 |
|
$17.1400 / $18.2500 | Buy Now |
DISTI #
V99:2348_23346116
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 4.5A 108W 7-Pin Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2403 | Americas - 28 |
|
$16.7200 / $17.5000 | Buy Now |
DISTI #
72648254
|
RS | Power Supply, 24V, 100W, Panel Mount, 5.08L, 3.82W, 1.18H, PMT2 Series | Delta Electronics PMT-24V100W2BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 26 |
|
$18.1800 / $19.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 28 Lead time: 32 Weeks | 0 |
|
$16.9400 | Buy Now |
DISTI #
83715393
|
Verical | AC/DC Power Supply Single-OUT 24V 4.5A 108W 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 28 |
|
$16.7200 | Buy Now |
DISTI #
73474100
|
Verical | AC/DC Power Supply Single-OUT 24V 4.5A 108W 7-Pin Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$19.3830 / $26.8970 | Buy Now |
Part Details for PMT-24V100W2BA
PMT-24V100W2BA CAD Models
PMT-24V100W2BA Part Data Attributes
|
PMT-24V100W2BA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-24V100W2BA
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-14 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 108 W | |
Trim/Adjustable Output | YES |