Part Details for PMT-24V100W1AA by Delta Electronics Inc
Overview of PMT-24V100W1AA by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for PMT-24V100W1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1074-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
604 In Stock |
|
$26.4637 / $32.5200 | Buy Now |
DISTI #
108-PMT-24V100W1AA
|
Mouser Electronics | Switching Power Supplies 100W / 24V - Enclosed RoHS: Compliant | 33 |
|
$26.4600 / $29.6600 | Buy Now |
DISTI #
73641920
|
RS | Panel Mount PSU, 100W / 24V, Enclosed | Delta Electronics PMT-24V100W1AA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0800 / $31.2000 | RFQ |
|
Future Electronics | PMT Series 100 W 24 V Enclosed Terminal Block Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$26.4300 / $27.7500 | Buy Now |
DISTI #
84865969
|
Verical | AC/DC Power Supply Single-OUT 24V 4.5A 100W 8-Pin Carton Min Qty: 100 Package Multiple: 20 | Americas - 1080 |
|
$14.0000 / $20.0000 | Buy Now |
DISTI #
73473810
|
Verical | AC/DC Power Supply Single-OUT 24V 4.5A 100W 8-Pin Carton Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 14 |
|
$32.1230 / $40.4170 | Buy Now |
|
Neutron USA | Switching Power Supplies 24V 100W 158 x 97 x 38 mm | 50 |
|
$64.9900 | Buy Now |
Part Details for PMT-24V100W1AA
PMT-24V100W1AA CAD Models
PMT-24V100W1AA Part Data Attributes
|
PMT-24V100W1AA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-24V100W1AA
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |