Part Details for PMT-15V100W2BA by Delta Electronics Inc
Overview of PMT-15V100W2BA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for PMT-15V100W2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-PMT-15V100W2BA-ND
|
DigiKey | AC/DC CONVERTER 15V 100W Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$18.3125 / $23.0600 | Buy Now |
DISTI #
108-PMT-15V100W2BA
|
Mouser Electronics | Switching Power Supplies 100W / 15V RoHS: Compliant | 0 |
|
$18.7800 / $21.7300 | Order Now |
DISTI #
72648253
|
RS | Power Supply, 15V, 100W, Panel Mount, 5.08L, 3.82W, 1.18H, PMT2 Series | Delta Electronics PMT-15V100W2BA RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2100 / $19.0600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 56 Package Multiple: 28 Lead time: 32 Weeks | 0 |
|
$17.1300 | Buy Now |
|
Neutron USA | Panel Mt Power Supply, 15VDC 7A 105W, Enclosed, Adj Vout, Term Block, In: 90-264Vac | 0 |
|
$79.9900 | Buy Now |
Part Details for PMT-15V100W2BA
PMT-15V100W2BA CAD Models
PMT-15V100W2BA Part Data Attributes
|
PMT-15V100W2BA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-15V100W2BA
Delta Electronics Inc
1 Output, 105W, Hybrid, Module-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 105 W | |
Trim/Adjustable Output | YES |