Part Details for PMT-12V150W1AG by Delta Electronics Inc
Overview of PMT-12V150W1AG by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for PMT-12V150W1AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMT-12V150W1AG-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 40 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9207 | Buy Now |
DISTI #
108-PMT-12V150W1AG
|
Mouser Electronics | Switching Power Supplies 150W / 12V - Front Facing Connector | 0 |
|
$38.3200 | Order Now |
DISTI #
75115971
|
RS | 150W / 12V - Front Facing Connector | Delta Electronics PMT-12V150W1AG RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 32 Weeks | 0 |
|
$30.8000 | Buy Now |
Part Details for PMT-12V150W1AG
PMT-12V150W1AG CAD Models
PMT-12V150W1AG Part Data Attributes
|
PMT-12V150W1AG
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-12V150W1AG
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |