-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMSTA56 - 80V, 500 mA PNP general-purpose transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1162
|
Newark | Trans, Bipolar, Pnp, 80V, 0.5A, Sc-70 Rohs Compliant: Yes |Nexperia PMSTA56,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8065 |
|
$0.0460 / $0.2180 | Buy Now |
DISTI #
1727-PMSTA56,115CT-ND
|
DigiKey | TRANS PNP 80V 0.5A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4581 In Stock |
|
$0.0199 / $0.2100 | Buy Now |
DISTI #
PMSTA56,115
|
Avnet Americas | Trans GP BJT PNP 80V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMSTA56,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0219 | Buy Now |
DISTI #
771-PMSTA56115
|
Mouser Electronics | Bipolar Transistors - BJT PMSTA56/SOT323/SC-70 RoHS: Compliant | 59160 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | PMSTA56 Series 80 V 500 mA SMT PNP General Purpose Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0209 / $0.0238 | Buy Now |
DISTI #
73477544
|
Verical | Trans GP BJT PNP 80V 0.5A 200mW Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 18000 |
|
$0.0218 / $0.0257 | Buy Now |
DISTI #
PMSTA56,115
|
Avnet Americas | Trans GP BJT PNP 80V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMSTA56,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0219 | Buy Now |
DISTI #
PMSTA56.115
|
TME | Transistor: PNP, bipolar, 80V, 0.5A, 200mW, SC70,SOT323 Min Qty: 20 | 0 |
|
$0.0317 / $0.0475 | RFQ |
|
Chip 1 Exchange | INSTOCK | 47058 |
|
RFQ | |
DISTI #
PMSTA56,115
|
Avnet Silica | Trans GP BJT PNP 80V 0.5A 3-Pin SC-70 T/R (Alt: PMSTA56,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 36000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMSTA56,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMSTA56,115
Nexperia
PMSTA56 - 80V, 500 mA PNP general-purpose transistor@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-06-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for PMSTA56,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSTA56,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSTA56T/R | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMSTA56,115 vs PMSTA56T/R |
PMSTA56,115 | PMSTA55; PMSTA56 - 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | PMSTA56,115 vs PMSTA56,115 |