There are no models available for this part yet.
Overview of PMST5550-TAPE-7 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL | |
SMP04ESZ-REEL | Analog Devices | SMP04ES W/TAPE AND REEL |
CAD Models for PMST5550-TAPE-7 by NXP Semiconductors
Part Data Attributes for PMST5550-TAPE-7 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Base Capacitance-Max
|
6 pF
|
Collector-Emitter Voltage-Max
|
140 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
VCEsat-Max
|
0.25 V
|
Alternate Parts for PMST5550-TAPE-7
This table gives cross-reference parts and alternative options found for PMST5550-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST5550-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934030860115 | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550-TAPE-7 vs 934030860115 |
PMST5550-T | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550-TAPE-7 vs PMST5550-T |
934030860135 | Small Signal Bipolar Transistor | Nexperia | PMST5550-TAPE-7 vs 934030860135 |
PMST5550 | Small Signal Bipolar Transistor | Nexperia | PMST5550-TAPE-7 vs PMST5550 |
934030860115 | TRANS NPN 140V 0.3A SOT323 | Nexperia | PMST5550-TAPE-7 vs 934030860115 |
PMST5550 | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550-TAPE-7 vs PMST5550 |
PMST5550T/R | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550-TAPE-7 vs PMST5550T/R |
934030860135 | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550-TAPE-7 vs 934030860135 |
PMST5550-TAPE-13 | TRANSISTOR 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550-TAPE-7 vs PMST5550-TAPE-13 |
PMST5550-T | Small Signal Bipolar Transistor | Nexperia | PMST5550-TAPE-7 vs PMST5550-T |