-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMST3904 - NPN switching transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMST3904,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4588
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Npn, 40 V, 300 Mhz, 200 Mw, 200 Ma, 100 Rohs Compliant: ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 77732 |
|
$0.0320 / $0.1350 | Buy Now |
DISTI #
93X4625
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Npn, 40 V, 300 Mhz, 200 Mw, 200 Ma, 100 Rohs Compliant: ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
1727-4251-1-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT-323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3345 In Stock |
|
$0.0131 / $0.1300 | Buy Now |
DISTI #
PMST3904,115
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST3904,115) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0108 | Buy Now |
DISTI #
771-PMST3904T/R
|
Mouser Electronics | Bipolar Transistors - BJT NPN switching transistor RoHS: Compliant | 23629 |
|
$0.0160 / $0.1300 | Buy Now |
|
Future Electronics | PMST3904 Series 40 V 200 mA 200 mW SMT NPN Switching Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0106 / $0.0117 | Buy Now |
|
Future Electronics | PMST3904 Series 40 V 200 mA 200 mW SMT NPN Switching Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0106 / $0.0117 | Buy Now |
DISTI #
PMST3904.115
|
TME | Transistor: NPN, bipolar, 40V, 0.2A, 200mW, SC70,SOT323 Min Qty: 1 | 2796 |
|
$0.0163 / $0.1015 | Buy Now |
DISTI #
PMST3904,115
|
Avnet Asia | Trans GP BJT NPN 40V 0.2A 3-Pin SC-70 T/R (Alt: PMST3904,115) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0103 / $0.0116 | Buy Now |
DISTI #
PMST3904,115
|
Avnet Silica | Trans GP BJT NPN 40V 02A 3Pin SC70 TR (Alt: PMST3904,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 318000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMST3904,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMST3904,115
Nexperia
PMST3904 - NPN switching transistor@en-us SC-70 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 240 ns | |
Turn-on Time-Max (ton) | 65 ns | |
VCEsat-Max | 0.3 V |