Part Details for PMSST-10-24-K-24.00-D-LDS by Samtec Inc
Overview of PMSST-10-24-K-24.00-D-LDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for PMSST-10-24-K-24.00-D-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSST-10-24-K-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 24AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSST-10-24-K-24.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$13.7000 / $26.2100 | Buy Now |
DISTI #
000000000004005035
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$13.7000 / $26.2100 | Buy Now |
Part Details for PMSST-10-24-K-24.00-D-LDS
PMSST-10-24-K-24.00-D-LDS CAD Models
PMSST-10-24-K-24.00-D-LDS Part Data Attributes:
|
PMSST-10-24-K-24.00-D-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSST-10-24-K-24.00-D-LDS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
Insulator Material | FEP | |
Length | 0.61 mm | |
Number of Conductors | 10 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |