Part Details for PMSS-10-16-K-48.00-D-MDS by Samtec Inc
Overview of PMSS-10-16-K-48.00-D-MDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PMSS-10-16-K-48.00-D-MDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSS-10-16-K-48.00
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 1.219m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: PMSS-10-16-K-48.00) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$14.8500 / $19.8100 | Buy Now |
DISTI #
200-SS1016K4800DMDS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$12.1000 / $19.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9100 / $26.8500 | Buy Now |
DISTI #
000000000006347513
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.9300 / $19.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9100 / $26.8500 | Buy Now |
DISTI #
619be212ad4cf8ad97eb81a4
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$10.2580 / $19.8080 | Buy Now |