There are no models available for this part yet.
Overview of PMSS-08-16-K-09.54-D-LDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PMSS-08-16-K-09.54-D-LDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PMSS-08-16-K-09.54
|
Avnet Americas | Cable Assembly Discrete Wire 0.242m 16AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-08-16-K-09.54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2500 / $13.9000 | Buy Now | ||
DISTI #
000000000004004984
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.2500 / $13.9000 | Buy Now |
CAD Models for PMSS-08-16-K-09.54-D-LDS by Samtec Inc
Part Data Attributes for PMSS-08-16-K-09.54-D-LDS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.2 mm
|
Shielding
|
NO
|
Wire Gauge
|
16 AWG
|