Part Details for PMSS-05-16-K-70.00-D-LUS by Samtec Inc
Results Overview of PMSS-05-16-K-70.00-D-LUS by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-05-16-K-70.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005911314
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for PMSS-05-16-K-70.00-D-LUS
PMSS-05-16-K-70.00-D-LUS CAD Models
PMSS-05-16-K-70.00-D-LUS Part Data Attributes
|
PMSS-05-16-K-70.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-05-16-K-70.00-D-LUS
Samtec Inc
Cable Assembly, 16AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.74 mm | |
Shielding | NO | |
Wire Gauge | 16 AWG |