There are no models available for this part yet.
Overview of PMSS-03-22C-K-05.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PMSS-03-22C-K-05.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PMSS-03-22C-K-05.00-S-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5000 | Buy Now | |
DISTI #
PMSS-03-22C-K-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 22AWG 3 POS Discrete Wire Housing RCP - Bag (Alt: PMSS-03-22C-K-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.3400 / $3.5000 | Buy Now | |
DISTI #
200-PMSS0322CK05.00S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.5800 / $3.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.7300 | Buy Now | ||
DISTI #
000000000005910875
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$2.1900 / $3.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $4.7300 | Buy Now | ||
DISTI #
5cd9117ecd7c1c4c386884dc
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$1.5800 / $3.5000 | Buy Now |
CAD Models for PMSS-03-22C-K-05.00-S by Samtec Inc
Part Data Attributes for PMSS-03-22C-K-05.00-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
Alternate Parts for PMSS-03-22C-K-05.00-S
This table gives cross-reference parts and alternative options found for PMSS-03-22C-K-05.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSS-03-22C-K-05.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSS-03-206-K-18.00-S | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-03-22C-K-05.00-S vs PMSS-03-206-K-18.00-S |
PMSS-03-206C-K-24.00-S | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-03-22C-K-05.00-S vs PMSS-03-206C-K-24.00-S |
PMSS-03-16C-K-72.00-S | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-03-22C-K-05.00-S vs PMSS-03-16C-K-72.00-S |
PMSS-03-22C-K-03.00-S | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-03-22C-K-05.00-S vs PMSS-03-22C-K-03.00-S |
PMSS-03-16-K-14.37-S | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-03-22C-K-05.00-S vs PMSS-03-16-K-14.37-S |
PMSST-03-24-K-03.00-S-M | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-03-22C-K-05.00-S vs PMSST-03-24-K-03.00-S-M |
PMSS-03-18-K-03.00-S | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-03-22C-K-05.00-S vs PMSS-03-18-K-03.00-S |
PMSST-03-24-K-25.00-S | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-03-22C-K-05.00-S vs PMSST-03-24-K-25.00-S |
PMSS-03-16C-K-05.00-S | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-03-22C-K-05.00-S vs PMSS-03-16C-K-05.00-S |
PMSS-03-16-K-48.00-S | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSS-03-22C-K-05.00-S vs PMSS-03-16-K-48.00-S |