Part Details for PMSS-02-16-K-10.00-S by Samtec Inc
Overview of PMSS-02-16-K-10.00-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMSS-02-16-K-10.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-02-16-K-10.00-S-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
76 In Stock |
|
$1.9375 / $2.9500 | Buy Now |
DISTI #
PMSS-02-16-K-10.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 16AWG 2 POS Discrete Wire Housing RCP - Bulk (Alt: PMSS-02-16-K-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $2.9500 | Buy Now |
DISTI #
200-PMSS0216K1000S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 122 |
|
$1.2200 / $2.9500 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.2900 / $3.0500 | Buy Now |
|
Master Electronics | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.2900 / $3.0500 | Buy Now |
Part Details for PMSS-02-16-K-10.00-S
PMSS-02-16-K-10.00-S CAD Models
PMSS-02-16-K-10.00-S Part Data Attributes
|
PMSS-02-16-K-10.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-02-16-K-10.00-S
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.313 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 10.4 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |