Part Details for PMSS-02-16-K-08.70-D-LUS by Samtec Inc
Overview of PMSS-02-16-K-08.70-D-LUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMSS-02-16-K-08.70-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-02-16-K-08.70-D-LUS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6800 | Buy Now |
DISTI #
PMSS-02-16-K-08.70
|
Avnet Americas | Cable Assembly Discrete Wire 0.221m 16AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-02-16-K-08.70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $4.2700 | Buy Now |
DISTI #
200-MSS0216K0870DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.0500 / $4.2700 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.8900 / $4.4300 | Buy Now |
DISTI #
000000000004004896
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$2.0500 / $4.2700 | Buy Now |
|
Master Electronics | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.8900 / $4.4300 | Buy Now |
DISTI #
5cd9111dcd7c1c4c386819b1
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$1.4800 / $4.2700 | Buy Now |
Part Details for PMSS-02-16-K-08.70-D-LUS
PMSS-02-16-K-08.70-D-LUS CAD Models
PMSS-02-16-K-08.70-D-LUS Part Data Attributes
|
PMSS-02-16-K-08.70-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-02-16-K-08.70-D-LUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.31 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.221 mm | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |