Part Details for PMSDT-10-24-K-80.00-S-M by Samtec Inc
Overview of PMSDT-10-24-K-80.00-S-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSDT-10-24-K-80.00-S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSDT-10-24-K-80.00-S-M-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3100 | Buy Now |
DISTI #
PMSDT-10-24-K-80.0
|
Avnet Americas | Cable Assembly Discrete Wire 2.032m 24AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: PMSDT-10-24-K-80.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3500 / $40.7100 | Buy Now |
DISTI #
200-PMSDT1024K8000SM
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$28.4100 / $40.7100 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$24.5200 / $40.7100 | Buy Now |
DISTI #
000000000004004886
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$28.4100 / $40.7100 | Buy Now |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$24.5200 / $40.7100 | Buy Now |
DISTI #
5cd91121cd7c1c4c38681dae
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Bubble Bag | 0 |
|
$24.5200 / $40.7100 | Buy Now |
Part Details for PMSDT-10-24-K-80.00-S-M
PMSDT-10-24-K-80.00-S-M CAD Models
PMSDT-10-24-K-80.00-S-M Part Data Attributes:
|
PMSDT-10-24-K-80.00-S-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSDT-10-24-K-80.00-S-M
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZATION KEY | |
Body Breadth | 0.478 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.69 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |