Part Details for PMSDT-10-24-K-48.00-S by Samtec Inc
Overview of PMSDT-10-24-K-48.00-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSDT-10-24-K-48.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSDT-10-24-K-48.00-S
|
Avnet Americas | .165" Power Mate Double Row Discrete Wire Ca - Bulk (Alt: PMSDT-10-24-K-48.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$14.8600 / $29.5800 | Buy Now | |
DISTI #
000000000007199929
|
Sager | .165 POWER MATE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$20.5800 / $29.5800 | Buy Now |
|
Master Electronics | 0 |
|
$14.8600 / $29.5800 | Buy Now | |
DISTI #
648b9a3e7c8f0ec519cc68d3
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Layer | 0 |
|
$14.8600 / $29.5800 | Buy Now |
Part Details for PMSDT-10-24-K-48.00-S
PMSDT-10-24-K-48.00-S CAD Models
PMSDT-10-24-K-48.00-S Part Data Attributes:
|
PMSDT-10-24-K-48.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSDT-10-24-K-48.00-S
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.478 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.69 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |