Part Details for PMSDT-10-18-K-03.50-D-LDX by Samtec Inc
Results Overview of PMSDT-10-18-K-03.50-D-LDX by Samtec Inc
- Distributor Offerings: (1 listing)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | 
Price & Stock for PMSDT-10-18-K-03.50-D-LDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                000000000005036951
                            
                        
                     
                 | 
                Sager | Rectangular Cable Assemblies | 0 | 
                     | 
                Buy Now | 
Part Details for PMSDT-10-18-K-03.50-D-LDX
PMSDT-10-18-K-03.50-D-LDX CAD Models
PMSDT-10-18-K-03.50-D-LDX Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        PMSDT-10-18-K-03.50-D-LDX
                                        Samtec Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            PMSDT-10-18-K-03.50-D-LDX
                                            Samtec Inc
                                            Cable Assembly
                                         
                                        
                                        Select a part to compare:  | 
                            
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| Approvals | CSA; UL | |
| Connector Side1 | SOCKET | |
| Connector Side2 | SOCKET | |
| Connector Support Type | CABLE ASSEMBLY | |
| Cross Section Area | 0.823 mm2 | |
| Insulator Material | POLYTETRAFLUOROETHYLENE | |
| Length | 0.089 mm | |
| Number of Conductors | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 8.8 A | |
| Rated Voltage | 600 V | |
| Shielding | NO | |
| Wire Gauge | 18 AWG | |
| Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |