Part Details for PMSDT-04-24-K-99.99-S by Samtec Inc
Overview of PMSDT-04-24-K-99.99-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSDT-04-24-K-99.99-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSDT-04-24-K-99.99-S-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9400 | Buy Now |
DISTI #
PMSDT-04-24-K-99.9
|
Avnet Americas | Cable Assembly Discrete Wire 2.54m 24AWG 8 POS Discrete Wire Housing RCP - Bulk (Alt: PMSDT-04-24-K-99.9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3500 / $17.9400 | Buy Now |
DISTI #
200-PMSDT0424K9999S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$10.7400 / $17.9400 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.3200 / $23.5200 | Buy Now |
DISTI #
000000000005493463
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$12.4800 / $17.9400 | Buy Now |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.3200 / $23.5200 | Buy Now |
DISTI #
5cd9116acd7c1c4c38686d7c
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Bubble Bag | 0 |
|
$9.0100 / $17.9400 | Buy Now |