Part Details for PMSDT-03-18-K-06.00-S by Samtec Inc
Overview of PMSDT-03-18-K-06.00-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSDT-03-18-K-06.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSDT-03-18-K-06.0
|
Avnet Americas | CABLE ASSY, Power Mate, PMSD Type, Dbl Row, 3 pins/row, Teflon Option/24 AWG, Keyed, 6.00", Single ended - Bulk (Alt: PMSDT-03-18-K-06.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
New Advantage Corporation | CABLE, ASSEMBLY, DISCRETE WIRE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 21 |
|
$6.9900 | Buy Now |
Part Details for PMSDT-03-18-K-06.00-S
PMSDT-03-18-K-06.00-S CAD Models
PMSDT-03-18-K-06.00-S Part Data Attributes
|
PMSDT-03-18-K-06.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSDT-03-18-K-06.00-S
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Body Breadth | 0.478 inch | |
Body Depth | 0.773 inch | |
Body Length | 0.495 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PMSDT-03-18-K-06.00-S
This table gives cross-reference parts and alternative options found for PMSDT-03-18-K-06.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSDT-03-18-K-06.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMSS-03-16-K-09.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | PMSDT-03-18-K-06.00-S vs PMSS-03-16-K-09.00-S |
PMSS-03-206-K-18.00-S | Samtec Inc | $4.1770 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | PMSDT-03-18-K-06.00-S vs PMSS-03-206-K-18.00-S |
PMSST-03-24-K-03.00-S-M | Samtec Inc | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | PMSDT-03-18-K-06.00-S vs PMSST-03-24-K-03.00-S-M |
PMSS-03-18-K-03.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | PMSDT-03-18-K-06.00-S vs PMSS-03-18-K-03.00-S |
PMSS-03-206C-K-90.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | PMSDT-03-18-K-06.00-S vs PMSS-03-206C-K-90.00-S |
PMSS-03-22C-K-15.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | PMSDT-03-18-K-06.00-S vs PMSS-03-22C-K-15.00-S |
PMSST-03-24-K-40.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | PMSDT-03-18-K-06.00-S vs PMSST-03-24-K-40.00-S |
PMSS-03-22-K-05.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | PMSDT-03-18-K-06.00-S vs PMSS-03-22-K-05.00-S |
PMSST-03-24-K-25.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | PMSDT-03-18-K-06.00-S vs PMSST-03-24-K-25.00-S |
PMSS-03-206C-K-24.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Socket, | PMSDT-03-18-K-06.00-S vs PMSS-03-206C-K-24.00-S |