Part Details for PMSD-10-18C-K-24.00-D-LDS by Samtec Inc
Overview of PMSD-10-18C-K-24.00-D-LDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6679BBPZ-500 | Analog Devices | 103-18C-04versity and DPD Rece |
Price & Stock for PMSD-10-18C-K-24.00-D-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSD-10-18C-K-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 18AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSD-10-18C-K-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$18.4300 / $33.6700 | Buy Now |
DISTI #
000000000005493336
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$18.4300 / $33.6700 | Buy Now |
Part Details for PMSD-10-18C-K-24.00-D-LDS
PMSD-10-18C-K-24.00-D-LDS CAD Models
PMSD-10-18C-K-24.00-D-LDS Part Data Attributes
|
PMSD-10-18C-K-24.00-D-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-10-18C-K-24.00-D-LDS
Samtec Inc
Cable Assembly, 18AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.57 mm | |
Shielding | NO | |
Wire Gauge | 18 AWG |