There are no models available for this part yet.
Overview of PMSD-10-18C-K-06.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for PMSD-10-18C-K-06.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X1838
|
Newark | Bag & Tag Rohs Compliant: Yes |Samtec PMSD-10-18C-K-06.00-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0600 / $23.2400 | Buy Now | |
DISTI #
612-PMSD-10-18C-K-06.00-S-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2000 | Buy Now | |
DISTI #
PMSD-10-18C-K-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 18AWG 20 POS Discrete Wire Housing RCP - Bag (Alt: PMSD-10-18C-K-06.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$12.7900 / $17.2000 | Buy Now | |
DISTI #
200-PMSD1018CK0600S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.3000 / $17.2000 | Order Now | |
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.9900 / $23.0100 | Buy Now | ||
DISTI #
000000000005212807
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.9600 / $17.2000 | Buy Now | |
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.9900 / $23.0100 | Buy Now |
CAD Models for PMSD-10-18C-K-06.00-S by Samtec Inc
Part Data Attributes for PMSD-10-18C-K-06.00-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|