Part Details for PMSD-05-18C-K-12.00-S by Samtec Inc
Overview of PMSD-05-18C-K-12.00-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6679BBPZ-500 | Analog Devices | 103-18C-04versity and DPD Rece |
Price & Stock for PMSD-05-18C-K-12.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X7463
|
Newark | Bag & Tag Rohs Compliant: Yes |Samtec PMSD-05-18C-K-12.00-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $12.0100 | Buy Now |
DISTI #
612-PMSD-05-18C-K-12.00-S-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3000 | Buy Now |
DISTI #
PMSD-05-18C-K-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 18AWG 10 POS Discrete Wire Housing RCP - Bag (Alt: PMSD-05-18C-K-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$5.8500 / $8.3000 | Buy Now |
DISTI #
200-PMSD0518CK1200S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.9500 / $8.3000 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0200 / $10.5100 | Buy Now |
DISTI #
000000000005493238
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$5.4700 / $8.3000 | Buy Now |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0200 / $10.5100 | Buy Now |
DISTI #
5cd910f3cd7c1c4c3867e7c5
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bubble Bag | 0 |
|
$3.9470 / $8.2950 | Buy Now |
Part Details for PMSD-05-18C-K-12.00-S
PMSD-05-18C-K-12.00-S CAD Models
PMSD-05-18C-K-12.00-S Part Data Attributes
|
PMSD-05-18C-K-12.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-05-18C-K-12.00-S
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |