Part Details for PMSD-03-16-K-03.00-S by Samtec Inc
Results Overview of PMSD-03-16-K-03.00-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMSD-03-16-K-03.00-S Information
PMSD-03-16-K-03.00-S by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PMSD-03-16-K-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-03-16-K-03.00-S-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4300 | Buy Now |
DISTI #
PMSD-03-16-K-03.00-S
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 16AWG 6 POS Discrete Wire Housing RCP - Bulk (Alt: PMSD-03-16-K-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8784 / $4.1850 | Buy Now |
DISTI #
200-PMSD0316K0300S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate(R) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$2.3900 / $4.4300 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.1000 / $5.8300 | Buy Now |
DISTI #
000000000005909586
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$2.7700 / $4.4300 | Buy Now |
|
Master Electronics | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.1000 / $5.8300 | Buy Now |