Part Details for PMS9P1B05M6RE by TE Connectivity
Overview of PMS9P1B05M6RE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PMS9P1B05M6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2079-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0314 / $4.7200 | Buy Now |
DISTI #
506-PMS9P1B05M6RE
|
Mouser Electronics | Pushbutton Switches R/A PC TH Gold Off-Mom PB Switch RoHS: Compliant | 0 |
|
$2.7700 / $2.9000 | Order Now |
|
Onlinecomponents.com | PMS9P1B05M6RE RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |
|
Master Electronics | PMS9P1B05M6RE RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |