Part Details for PMS16 BK080 by Alpha Wire
Overview of PMS16 BK080 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMS16 BK080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7218
|
Newark | Cable Gland, M16X1.5, Pa 6, 5-10Mm, Blk, Cable Diameter Min:5Mm, Cable Diameter Max:10Mm, Cable Gland Material:Nylon 6 (Polyamide 6), Gland Colour:Black, Ip/Nema Rating:Ip66, Ip68, Product Range:Fit® Pms Series Rohs Compliant: Yes |Alpha Wire PMS16 BK080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$31.9800 / $44.0800 | Buy Now |
DISTI #
PMS16BK080-ND
|
DigiKey | CABLE GLAND 5-10MM M16 POLYAMIDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1900 In Stock |
|
$2.7532 / $5.1000 | Buy Now |
DISTI #
602-PMS16-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Protection Thread Length 0.39 inch Clamp Rng 0.197-0.394 inch - Black RoHS: Compliant | 143 |
|
$2.7200 / $4.9100 | Buy Now |
DISTI #
71229416
|
RS | Flexible Cable Gland, M16x1.5, Clamping 0.197-0.394 in, Polyamide, PMS Series | Alpha Wire PMS16 BK080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 2 |
|
$13.0500 | Buy Now |
DISTI #
68496040
|
Verical | Cable Accessories Cable Gland Polyamide 6 Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 16 |
|
$38.4800 / $48.4250 | Buy Now |
DISTI #
PMS16-BK080
|
TME | Cable gland, with strain relief, M16, 1.5, IP66,IP68, polyamide Min Qty: 1 | 13 |
|
$22.3600 / $28.7500 | Buy Now |