Part Details for PMRL200W-RAG2 by DDP Engineered LED Solutions
Results Overview of PMRL200W-RAG2 by DDP Engineered LED Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMRL200W-RAG2 Information
PMRL200W-RAG2 by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HRAG26S | Amphenol Communications Solutions | Dsub, Straight, High Density, Housing only, Crimp & Poke, Bright Tin Shell, 26 Socket, M3 Rear Nut |
Price & Stock for PMRL200W-RAG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$30.0000 | Buy Now | |
|
NexGen Digital | 3 |
|
RFQ |
Part Details for PMRL200W-RAG2
PMRL200W-RAG2 CAD Models
PMRL200W-RAG2 Part Data Attributes
|
PMRL200W-RAG2
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PMRL200W-RAG2
DDP Engineered LED Solutions
Triple Color LED, Red/amber/green, Diffused, T-1 3/4, 5.1mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/AMBER/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 630/565 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for PMRL200W-RAG2
This table gives cross-reference parts and alternative options found for PMRL200W-RAG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMRL200W-RAG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMRL200W-RAG2 | Visual Communications Company | Check for Price | Triple Color LED, Red/amber/green, Diffused, T-1 3/4, 5.1mm, | PMRL200W-RAG2 vs PMRL200W-RAG2 |