Part Details for PMRL200W-RAG2-WT by DDP Engineered LED Solutions
Overview of PMRL200W-RAG2-WT by DDP Engineered LED Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HRAG26S | Amphenol Communications Solutions | Dsub, Straight, High Density, Housing only, Crimp & Poke, Bright Tin Shell, 26 Socket, M3 Rear Nut |
Price & Stock for PMRL200W-RAG2-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Recessed Panel Indicator - Triple Color LED - Red/amber/green - Diffused - T-1 3/4 - 5.1mm RoHS: Compliant |
100 In Stock |
|
$15.7200 / $23.3600 | Buy Now |
DISTI #
79361680
|
Verical | Recessed LED Panel Indicator Min Qty: 3 Package Multiple: 1 Date Code: 2416 | Americas - 97 |
|
$20.6134 / $28.8039 | Buy Now |
|
Master Electronics | Recessed Panel Indicator - Triple Color LED - Red/amber/green - Diffused - T-1 3/4 - 5.1mm RoHS: Compliant |
100 In Stock |
|
$15.7200 / $23.3600 | Buy Now |
Part Details for PMRL200W-RAG2-WT
PMRL200W-RAG2-WT CAD Models
PMRL200W-RAG2-WT Part Data Attributes
|
PMRL200W-RAG2-WT
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PMRL200W-RAG2-WT
DDP Engineered LED Solutions
Triple Color LED, Red/amber/green, Diffused, T-1 3/4, 5.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/AMBER/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 630/565 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |