Part Details for PMRL200W-NKR24HD-WT by Visual Communications Company
Overview of PMRL200W-NKR24HD-WT by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PMRL200W-NKR24HD-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5034
|
Newark | Pmi Round Led .312" T-1 3/4 Red 24V/ Esd Bag |Vcc (Visual Communications Company) PMRL200W-NKR24HD-WT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5100 / $25.6400 | Buy Now |
DISTI #
PMRL200W-NKR24HD-WT-ND
|
DigiKey | PMI-PROC_PL-41*MG WT Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2832 | Buy Now |
DISTI #
593-PMRL200WNKR24HDW
|
Mouser Electronics | LED Panel Mount Indicators PMI Round LED .312" T-1 3/4 Red 24v RoHS: Compliant | 0 |
|
$21.3200 / $23.6000 | Order Now |
DISTI #
75413975
|
RS | Panel Mount Indicator Round LED .312in. T-1 3/4 Red 24v | VCC (Visual Communications Company) PMRL200W-NKR24HD-WT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$19.8500 | Buy Now |
Part Details for PMRL200W-NKR24HD-WT
PMRL200W-NKR24HD-WT CAD Models
PMRL200W-NKR24HD-WT Part Data Attributes
|
PMRL200W-NKR24HD-WT
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PMRL200W-NKR24HD-WT
Visual Communications Company
Single Color LED, Red, Water Clear, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |