Part Details for PMRL200-BG5H-WT by Visual Communications Company
Overview of PMRL200-BG5H-WT by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PMRL200-BG5H-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMRL200-BG5H-WT-ND
|
DigiKey | PMI 12-03-2015 WT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$4.1750 / $8.4800 | Buy Now |
DISTI #
593-PMRL200-BG5H-WT
|
Mouser Electronics | LED Panel Mount Indicators PMI Round LED .312" T-1 3/4 Green 5V RoHS: Compliant | 69 |
|
$4.7800 / $8.4800 | Buy Now |
DISTI #
75412948
|
RS | Panel Mount Indicator Round LED .312in. T-1 3/4 Green 5V | VCC (Visual Communications Company) PMRL200-BG5H-WT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$5.2000 | Buy Now |
Part Details for PMRL200-BG5H-WT
PMRL200-BG5H-WT CAD Models
PMRL200-BG5H-WT Part Data Attributes
|
PMRL200-BG5H-WT
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PMRL200-BG5H-WT
Visual Communications Company
Single Color LED, Green, Diffused, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |