Part Details for PMRL125W-NWA120-WT by Visual Communications Company
Overview of PMRL125W-NWA120-WT by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMRL125W-NWA120-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMRL125W-NWA120-WT-ND
|
DigiKey | PMI WT Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$22.9862 | Buy Now |
DISTI #
593-PMRL125WNWA120WT
|
Mouser Electronics | LED Panel Mount Indicators PMI Round LED .230" T-1 Amber 120V RoHS: Compliant | 0 |
|
$19.3800 / $21.4600 | Order Now |
DISTI #
75413964
|
RS | Panel Mount Indicator Round LED .230in. T-1 Amber 120V | VCC (Visual Communications Company) PMRL125W-NWA120-WT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$18.0400 | Buy Now |
Part Details for PMRL125W-NWA120-WT
PMRL125W-NWA120-WT CAD Models
PMRL125W-NWA120-WT Part Data Attributes
|
PMRL125W-NWA120-WT
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PMRL125W-NWA120-WT
Visual Communications Company
Single Color LED, Amber, Water Clear, T-1, 3.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.004 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2180.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 1.54 mm | |
Viewing Angle | 35 deg |