Part Details for PMRL125W-BCG5H by Visual Communications Company
Results Overview of PMRL125W-BCG5H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMRL125W-BCG5H Information
PMRL125W-BCG5H by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PMRL125W-BCG5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMRL125W-BCG5H-ND
|
DigiKey | PMI 10-08-14 GREEN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
39 In Stock |
|
$9.0000 / $11.4200 | Buy Now |
DISTI #
593-PMRL125W-BCG5H
|
Mouser Electronics | LED Panel Mount Indicators PMI Round LED .230" T-1 Green 5V RoHS: Compliant | 9 |
|
$7.0000 / $11.4200 | Buy Now |
DISTI #
75412943
|
RS | Panel Mount Indicator Round LED .230in. T-1 Green 5V | VCC (Visual Communications Company) PMRL125W-... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4000 / $10.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$9.7300 / $9.8100 | Buy Now |
Part Details for PMRL125W-BCG5H
PMRL125W-BCG5H CAD Models
PMRL125W-BCG5H Part Data Attributes
|
PMRL125W-BCG5H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PMRL125W-BCG5H
Visual Communications Company
Single Color LED, Green, Tinted, T-1, 3.1mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 44.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 1.54 mm | |
Viewing Angle | 45 deg |