Part Details for PMRL125-ER5H-WT by DDP Engineered LED Solutions
Overview of PMRL125-ER5H-WT by DDP Engineered LED Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMRL125-ER5H-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 SINGLE COLOR LED, RED, 3 mm | 4 |
|
$11.8500 / $15.8000 | Buy Now |
Part Details for PMRL125-ER5H-WT
PMRL125-ER5H-WT CAD Models
PMRL125-ER5H-WT Part Data Attributes
|
PMRL125-ER5H-WT
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PMRL125-ER5H-WT
DDP Engineered LED Solutions
Single Color LED, Red, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Pitch | 1.54 mm |