Part Details for PMR50HZPFV2L00 by ROHM Semiconductor
Results Overview of PMR50HZPFV2L00 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR50HZPFV2L00 Information
PMR50HZPFV2L00 by ROHM Semiconductor is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PMR50HZPFV2L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8520
|
Newark | Current Sense Res, 0R002, 1%, 1 W, 2010, Resistance:0.002Ohm, Product Range:Pmr Series, Resistor ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2480 / $0.2970 | Buy Now |
DISTI #
08AC2886
|
Newark | Current Sense Res, 0R002, 1%, 1 W, 2010, Resistance:0.002Ohm, Product Range:Pmr Series, Resistor ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2740 / $0.8110 | Buy Now |
DISTI #
RHM.002ASCT-ND
|
DigiKey | RES 0.002 OHM 1% 1W 2010 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8742 In Stock |
|
$0.2385 / $0.9800 | Buy Now |
DISTI #
PMR50HZPFV2L00
|
Avnet Americas | Res 2010 2m Ohm 1% 1W ?100ppm/?C Molded SMD Embossed T/R - Tape and Reel (Alt: PMR50HZPFV2L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-PMR50HZPFV2L00
|
Mouser Electronics | Current Sense Resistors - SMD 2010 0.002ohm 1% AEC-Q200 RoHS: Compliant | 2671 |
|
$0.2750 / $0.9800 | Buy Now |
|
Future Electronics | PMR50 Series 2010 1 W 2 mΩ ±1 % ±100 ppm/°C Current Detection Ohmic Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.2350 / $0.2400 | Buy Now |
DISTI #
PMR50HZPFV2L00
|
TTI | Current Sense Resistors - SMD 2010 0.002ohm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.2720 / $0.2930 | Buy Now |
|
Velocity Electronics | Our Stock | 8000 |
|
RFQ |
Part Details for PMR50HZPFV2L00
PMR50HZPFV2L00 CAD Models
PMR50HZPFV2L00 Part Data Attributes
|
PMR50HZPFV2L00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR50HZPFV2L00
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 1W, 0.002ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.42 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |